Littelfuse 20A Panel Mount Fuse Holder, 32V dc
- RS Stock No.:
- 787-4233
- Mfr. Part No.:
- 01550320ZXU
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.11
(exc. VAT)
£2.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,034 unit(s) ready to ship
- Plus 258 unit(s) ready to ship from another location
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £2.11 |
| 2 - 4 | £1.94 |
| 5 - 9 | £1.75 |
| 10 + | £1.66 |
*price indicative
- RS Stock No.:
- 787-4233
- Mfr. Part No.:
- 01550320ZXU
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Standards/Approvals | No | |
| Series | ATO | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Standards/Approvals No | ||
Series ATO | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- MX
Littelfuse 155 Series In-Line Fuseholders - ATO Fuses
From Littelfuse, a range of in-line fuse holders designed for panel mounting. The 155 series of fuse holders are versatile, they can be used singular or inter-locked together for multiple mounting. Fitting is easy, once the desired cut-out is made the fuse holder is simply pushed into the aperture and is securely retained with the top and bottom sprung loaded tabs.
Manufactured from high-grade thermoplastic materials the 155 series of panel mount fuse holders are robust and reliable. With their simple design, they require no specialist tooling to fit. Supplied unassembled with tin-plated brass terminals that snap-lock into the fuse body. The 155 series of fuse holders are suitable for maintenance, repair, and new designs.
Features and Benefits
• Robust and reliable
• Compact design
• Black thermoplastic body UL94 V2
• Easy snap-mounting into the panel
• Fuse holders interlock for multiple mounting
• Terminals designed for 14 AWG stranded cable or wire
• 20 amps maximum
• 32 volts maximum
• Wide ambient temperature range – 40° C to + 85°C
• Suitable for ATO style automotive fuses
Applications
ATO fuses and their holders are used to protect a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are
• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery
Related links
- Littelfuse 20A Panel Mount Fuse Holder, 250V
- Littelfuse 20A Panel Mount Fuse Holder for 3AG, 25V
- Littelfuse 20A Panel Mount Fuse Holder, 25V
- Littelfuse 20A Panel Mount Fuse Holder for 3AG, 250V
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Littelfuse 200A Base Mount Fuse Holder, 32V dc
- Littelfuse 15A PCB Mount Fuse Holder, 32V dc
- Schurter 20A Panel Mount Fuse Holder, 250V ac
