Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 787-4164
- Mfr. Part No.:
- 64900001039
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 4,100 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.509 | £5.09 |
| 50 - 90 | £0.487 | £4.87 |
| 100 - 490 | £0.457 | £4.57 |
| 500 - 990 | £0.435 | £4.35 |
| 1000 + | £0.406 | £4.06 |
*price indicative
- RS Stock No.:
- 787-4164
- Mfr. Part No.:
- 64900001039
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | PA66, Polybutylene Terephthalate, Thermoplastic | |
| Minimum Operating Temperature | -25°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-20, UL94 V-0, GWIT and GWFI per EN-60335-1 | |
| Terminal Type | Solder Pin | |
| Contact Material | Tin Plated Copper | |
| Series | 649 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material PA66, Polybutylene Terephthalate, Thermoplastic | ||
Minimum Operating Temperature -25°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-20, UL94 V-0, GWIT and GWFI per EN-60335-1 | ||
Terminal Type Solder Pin | ||
Contact Material Tin Plated Copper | ||
Series 649 | ||
- COO (Country of Origin):
- IT
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
The Caps for the fuseholders need to be ordered separately.
PCB Mounting
Voltage Rating 250V.
Related links
- Littelfuse 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Littelfuse 6.3 A Base Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Bulgin 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Littelfuse 6.3 A PCB Mount Fuse Holder 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder 250 V ac
- Bulgin 6.3 A PCB Mount Fuse Holder 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder for 5.2 x 20 mm, 250 V ac
