Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 600V ac
- RS Stock No.:
- 769-3772
- Distrelec Article No.:
- 133-18-102
- Mfr. Part No.:
- L60030M1SQ
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.68
(exc. VAT)
£10.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 216 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.68 |
| 5 - 9 | £8.01 |
| 10 - 24 | £7.82 |
| 25 - 49 | £7.57 |
| 50 + | £7.37 |
*price indicative
- RS Stock No.:
- 769-3772
- Distrelec Article No.:
- 133-18-102
- Mfr. Part No.:
- L60030M1SQ
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Rail Type | G Type | |
| Case Material | Thermoplastic | |
| Indicator | Yes | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA (File No. LR73091,LR7316), UL Listed (File No. E14721), UL (File No. E14721), RoHS | |
| Series | LF | |
| Terminal Type | Screw | |
| Contact Material | Tin Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Rail Type G Type | ||
Case Material Thermoplastic | ||
Indicator Yes | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA (File No. LR73091,LR7316), UL Listed (File No. E14721), UL (File No. E14721), RoHS | ||
Series LF | ||
Terminal Type Screw | ||
Contact Material Tin Plated Copper Alloy | ||
Littelfuse LF Series Midget Fuse Blocks
Littelfuse LF series midget fuse blocks offer generous space savings due to a compact construction as well as versatility due to the optional DIN rail adapters. The LF series of midget fuse blocks also utilise a clip design feature that reduces resistance and heat, thus increasing lifespan.
Thermoplastic insulating materials
DIN rail mounting clip (360-5670) and cover puller (360-7323) available
Approvals
CSA, UL
Related links
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 60A Rail Mount Fuse Holder 600V ac
- WAGO 30A Fuse Holder 600V ac
- Eaton 30A Fuse Holder 600V ac/dc
