Littelfuse 20A Panel Mount Fuse Holder, 250V
- RS Stock No.:
- 769-3753
- Mfr. Part No.:
- 05710027L
- Brand:
- Littelfuse
Subtotal (1 unit)*
£18.00
(exc. VAT)
£21.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.00 |
*price indicative
- RS Stock No.:
- 769-3753
- Mfr. Part No.:
- 05710027L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Glass-Filled Thermoplastic (Ul 94V0) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA certified, IEC 60065, VDE, IEC 60127, UL Recognised | |
| Cap Style | Manual | |
| Contact Material | Brass | |
| Series | 571 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Glass-Filled Thermoplastic (Ul 94V0) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA certified, IEC 60065, VDE, IEC 60127, UL Recognised | ||
Cap Style Manual | ||
Contact Material Brass | ||
Series 571 | ||
Littelfuse 571 Series Panel Mount Fuseholders
Littelfuse 571 series panel mount fuseholders are a compact and robust solution to a variety of application requirements. The 571 series of fuseholders includes a Class CC rejection feature that prevents the installation of fuses with lower voltage or interrupting ratings. The Littelfuse 571 series of panel mount fuseholders are also compact in size, allowing for greater numbers of circuit components to be protected by multiple fuses.
Compact
Class CC safety feature
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 20 A Panel Mount Fuse Holder for 3AG, 250 V
- Schurter 20 A Panel Mount Fuse Holder, 250 V ac
- Schurter 20 A Panel Mount Fuse Holder for 6.3 x 32 mm, 250 V ac
- Sato Parts 10 A Panel Mount Fuse Holder, 250 V ac
- Schurter 8 A Panel Mount Fuse Holder, 250 V
- Littelfuse 6.3 A PCB Mount Fuse Holder, 250 V ac
- Littelfuse 20 A Panel Mount Fuse Holder 250 V ac
- Schurter 10 A Panel Mount Fuse Holder for 5 x 20 mm, 250 V
