Littelfuse 30A Panel Mount Fuse Holder, 60V
- RS Stock No.:
- 769-3750
- Distrelec Article No.:
- 133-18-052
- Mfr. Part No.:
- 05710007L
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.62
(exc. VAT)
£21.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 870 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.62 |
| 5 - 9 | £16.74 |
| 10 - 19 | £16.21 |
| 20 - 49 | £15.88 |
| 50 + | £14.96 |
*price indicative
- RS Stock No.:
- 769-3750
- Distrelec Article No.:
- 133-18-052
- Mfr. Part No.:
- 05710007L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Black Thermoplastic | |
| Standards/Approvals | UL | |
| Contact Material | Brass | |
| Series | 571 | |
| Protection Category | Branch Circuit Protection | |
| Cap Style | Manual | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Black Thermoplastic | ||
Standards/Approvals UL | ||
Contact Material Brass | ||
Series 571 | ||
Protection Category Branch Circuit Protection | ||
Cap Style Manual | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
Littelfuse 571 Series Panel Mount Fuseholders
Littelfuse 571 series panel mount fuseholders are a compact and robust solution to a variety of application requirements. The 571 series of fuseholders includes a Class CC rejection feature that prevents the installation of fuses with lower voltage or interrupting ratings. The Littelfuse 571 series of panel mount fuseholders are also compact in size, allowing for greater numbers of circuit components to be protected by multiple fuses.
Compact
Class CC safety feature
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 30A Panel Mount Fuse Holder, 60V
- Eaton 30A Panel Mount Fuse Holder 60V
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 1/4 x 1-1/4 in, 25V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Sato Parts 30A Panel Mount Fuse Holder for 6.35 x 31.8 mm, 250V ac
