Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.42

(exc. VAT)

£6.505

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.084£5.42
25 - 45£0.818£4.09
50 - 120£0.782£3.91
125 - 245£0.684£3.42
250 +£0.664£3.32

*price indicative

RS Stock No.:
769-0180
Mfr. Part No.:
57100000001
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

PCB Mount Fuse Holder

Body Material

Polyamide 66, Black Thermoplastic

Pin Spacing

7.62mm

Standards/Approvals

UL 94 V-0

Terminal Type

Solder

Cap Style

Manual

Contact Material

Tin Plated Copper

Littelfuse Fuseholders and Clips - TR5


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.

PCB Mounting


Voltage Rating 250V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy