Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- RS Stock No.:
- 769-0155
- Mfr. Part No.:
- 55900000001
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.03
(exc. VAT)
£3.635
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.606 | £3.03 |
| 25 - 45 | £0.56 | £2.80 |
| 50 - 120 | £0.522 | £2.61 |
| 125 - 245 | £0.482 | £2.41 |
| 250 + | £0.452 | £2.26 |
*price indicative
- RS Stock No.:
- 769-0155
- Mfr. Part No.:
- 55900000001
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | UL94 V-0, Thermoplastic | |
| Pin Spacing | 5.08mm | |
| Standards/Approvals | UL94 V-0 | |
| Terminal Type | PCB Terminal | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material UL94 V-0, Thermoplastic | ||
Pin Spacing 5.08mm | ||
Standards/Approvals UL94 V-0 | ||
Terminal Type PCB Terminal | ||
Contact Material Tin Plated Copper | ||
Cap Style Manual | ||
Littelfuse Fuseholders and Clips - TR5
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
Related links
- Wickmann 6.3 A PCB Mount Fuse Holder, 250 V ac
- Littelfuse 6.3 A PCB Mount Fuse Holder, 250 V ac
- Littelfuse 6.3 A PCB Mount Fuse Holder 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder for 5.2 x 20 mm, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder 250 V ac
