Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- RS Stock No.:
- 769-0136
- Distrelec Article No.:
- 304-45-421
- Mfr. Part No.:
- 56000001009
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,470 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.702 | £7.02 |
| 50 - 90 | £0.659 | £6.59 |
| 100 - 240 | £0.623 | £6.23 |
| 250 - 490 | £0.582 | £5.82 |
| 500 + | £0.563 | £5.63 |
*price indicative
- RS Stock No.:
- 769-0136
- Distrelec Article No.:
- 304-45-421
- Mfr. Part No.:
- 56000001009
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Thermoplastic, UL94 V-0 | |
| Pin Spacing | 7.18mm | |
| Standards/Approvals | UL94 V-0 | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Thermoplastic, UL94 V-0 | ||
Pin Spacing 7.18mm | ||
Standards/Approvals UL94 V-0 | ||
Contact Material Tin Plated Copper | ||
Littelfuse Fuseholders and Clips - TR5
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
Related links
- Wickmann 6.3 A PCB Mount Fuse Holder, 250 V ac
- Littelfuse 6.3 A PCB Mount Fuse Holder, 250 V ac
- Littelfuse 6.3 A PCB Mount Fuse Holder 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder for 5.2 x 20 mm, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder 250 V ac
