Littelfuse 425A Base Mount Fuse Holder for 62 mm, 80V dc
- RS Stock No.:
- 380-9923
- Distrelec Article No.:
- 133-23-427
- Mfr. Part No.:
- 177.5701.0001
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.52
(exc. VAT)
£30.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,606 unit(s) shipping from 08 June 2026
- Plus 350 unit(s) shipping from 08 June 2026
- Plus 300 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £25.52 |
| 15 - 49 | £23.38 |
| 50 - 99 | £21.59 |
| 100 - 249 | £20.06 |
| 250 + | £18.73 |
*price indicative
- RS Stock No.:
- 380-9923
- Distrelec Article No.:
- 133-23-427
- Mfr. Part No.:
- 177.5701.0001
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 425A | |
| Voltage | 80V dc | |
| Compatible Fuse Size | 62 mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Wrought Alloy | |
| Series | 177 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 425A | ||
Voltage 80V dc | ||
Compatible Fuse Size 62 mm | ||
Standards/Approvals No | ||
Contact Material Copper Wrought Alloy | ||
Series 177 | ||
- COO (Country of Origin):
- DE





Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
Related links
- Littelfuse 210A Base Mount Fuse Holder
- Littelfuse 500A Base Mount Fuse Holder 32V dc
- Littelfuse 6.3A Base Mount Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 200A Base Mount Fuse Holder, 32V dc
- Littelfuse 20A Base Mount Fuse Holder 300V ac
- Littelfuse 425A Grey 80V dc
- Schurter 10A Base Mount Fuse Holder
- Siemens Base Mount Fuse Holder 500V