Littelfuse 20 A In-line Fuse Holder, 32 V dc
- RS Stock No.:
- 360-7294
- Mfr. Part No.:
- 01550100Z
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£14.59
(exc. VAT)
£17.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.918 | £14.59 |
| 50 - 245 | £2.746 | £13.73 |
| 250 - 495 | £2.514 | £12.57 |
| 500 - 1245 | £2.336 | £11.68 |
| 1250 + | £2.104 | £10.52 |
*price indicative
- RS Stock No.:
- 360-7294
- Mfr. Part No.:
- 01550100Z
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 20 A | |
| Voltage | 32 V dc | |
| Body Material | Thermoplastic | |
| Compatible Fuse Type | 3AG, SFE, AB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Pb, RoHS | |
| Lead Wire Length | 19in | |
| Lead Wire Size | 14AWG | |
| Contact Material | Nickel Plated, Brass | |
| Series | 155 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type In-line Fuse Holder | ||
Current Rating 20 A | ||
Voltage 32 V dc | ||
Body Material Thermoplastic | ||
Compatible Fuse Type 3AG, SFE, AB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Pb, RoHS | ||
Lead Wire Length 19in | ||
Lead Wire Size 14AWG | ||
Contact Material Nickel Plated, Brass | ||
Series 155 | ||
In-Line Fuseholder
From Littlefuse, this In-Line Fuseholder is intended for use at 32V or less with fuses rated up to 20A when the proper spring is installed for fuse size.
Related links
- Littelfuse 20 A In-line Fuse Holder, 32 V dc
- Littelfuse 20 A Panel Mount Fuse Holder, 32 V dc
- Littelfuse 500 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder, 32 V dc
- Littelfuse 30 A In-line Fuse Holder, 32 V dc
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
- Eaton 24 A In-line Fuse Holder, 32 V dc
- RS PRO 20 A In-line Fuse Holder, 32 V dc
