3M 20A In-line Fuse Holder, 32V

Bulk discount available

Subtotal (1 box of 1000 units)*

£467.82

(exc. VAT)

£561.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1£467.82£0.468
2 +£417.30£0.417

*price indicative

RS Stock No.:
237-2878
Mfr. Part No.:
7000006228
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

In-line Fuse Holder

Body Material

Polypropylene

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lead Wire Length

1.6mm

Series

972-A

Contact Material

Tin Plated Copper

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M™ Scotchlok™ self stripping in line blade type fuse holder 972-A is used to install a blade type automotive fuse between power source and device.

Connection type wire Connector style insulation displacement Fastener orientation female Insulation material polypropylene Maximum operating temperature 105 degree Celsius Maximum recommended voltage rating 600 V Product colour blue RoHS 2011/65/EU Compliant RoHS EU Comments: RoHS 2011/65/EU compliant without exemption Terminal type fuse

Related links