Wickmann 20 A Panel Mount Fuse Holder, 25 V
- RS Stock No.:
- 174-0754
- Mfr. Part No.:
- 03453LF8H
- Brand:
- Wickmann
Subtotal (1 pack of 5 units)*
£27.25
(exc. VAT)
£32.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £5.45 | £27.25 |
*price indicative
- RS Stock No.:
- 174-0754
- Mfr. Part No.:
- 03453LF8H
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20 A | |
| Voltage | 25 V | |
| Body Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60127-6 | |
| Terminal Type | Quick Connect | |
| Cap Style | Finger Grip, Fuse Extractor, Screwdriver Slot | |
| Series | 345 | |
| Contact Material | Plated Copper | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20 A | ||
Voltage 25 V | ||
Body Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60127-6 | ||
Terminal Type Quick Connect | ||
Cap Style Finger Grip, Fuse Extractor, Screwdriver Slot | ||
Series 345 | ||
Contact Material Plated Copper | ||
- COO (Country of Origin):
- CN
Designed to eliminate the possibility of electrical shock. The universal fuse holder body will accept 3AB, 3AG, 5 x 20mm, and 2AG fuse sizes depending on knob selected. Permits inventory reduction of bodies and provides knob interchange versatility. Anti-tease feature eliminates circuit interruption when knob is accidentally depressed. Five fuse holder types assure design flexibility. Available with two knob styles screwdriver slot or fingergrip. Available in two terminal styles dual-purpose for soldering or 3/16 NEMA quick connect and ¼ NEMA/DIN quick connect. Quick fuse size identification is provided with letters on fingergrip knob and color-coded screwdriver slot knobs.
Related links
- Wickmann Panel Mount Fuse Holder
- Wickmann 16A Panel Mount Fuse Holder for 5 x 20 mm 250V
- Wickmann 30A Base Mount Fuse Holder
- Wickmann 6.3A PCB Mount Fuse Holder, 250V ac
- RS PRO 10 A Panel Mount Fuse Holder 250 V
- Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P
- Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter Panel Mount Fuse Holder for 6.3 x 32mm Fuse
