Wickmann In-line Fuse Holder, 32V
- RS Stock No.:
- 174-0637
- Mfr. Part No.:
- 01530002H
- Brand:
- Wickmann
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£22.19
(exc. VAT)
£26.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £2.219 | £22.19 |
| 50 - 90 | £2.157 | £21.57 |
| 100 - 240 | £2.099 | £20.99 |
| 250 + | £2.043 | £20.43 |
*price indicative
- RS Stock No.:
- 174-0637
- Mfr. Part No.:
- 01530002H
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Body Material | Black Thermoplastic | |
| Compatible Fuse Type | ATO, MINI Fuses | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V2 | |
| Series | 155 | |
| Contact Material | Brass Copper Alloy | |
| Lead Wire Length | 8in | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Body Material Black Thermoplastic | ||
Compatible Fuse Type ATO, MINI Fuses | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V2 | ||
Series 155 | ||
Contact Material Brass Copper Alloy | ||
Lead Wire Length 8in | ||
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
Related links
- Wickmann In-line Fuse Holder, 32 V
- Wickmann 20 A In-line Fuse Holder, 32 V
- Wickmann 30 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder, 32 V
- RS PRO 15 A In-line Fuse Holder, 32 V
- RS PRO 30 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder, 32 V dc
- RS PRO 20 A In-line Fuse Holder, 32 V dc
