Wickmann 30A In-line Fuse Holder
- RS Stock No.:
- 174-0625
- Mfr. Part No.:
- 868-062-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0625
- Mfr. Part No.:
- 868-062-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Current | 30A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Current 30A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
Intended for use with 32V ATO®/ FKS Fuses rated up to 20A or 30A.
Related links
- Wickmann In-line Fuse Holder, 32 V
- Wickmann 60 A In-line Fuse Holder, 58 V dc
- Wickmann 20 A In-line Fuse Holder, 32 V
- Wickmann 30 A In-line Fuse Holder, 32 V dc
- Wickmann 200 A In-line Fuse Holder 32 V dc
- RS PRO 30 A In-line Fuse Holder, 32 V dc
- RS PRO 30 A In-line Fuse Holder for 19 x 18.6 mm, 32 V dc
- Littelfuse In-line Fuse Holder
