Wickmann 60 A In-line Fuse Holder, 58 V dc
- RS Stock No.:
- 174-0617
- Mfr. Part No.:
- FHJC1002G
- Brand:
- Wickmann
Subtotal (1 pack of 1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | £12.90 |
*price indicative
- RS Stock No.:
- 174-0617
- Mfr. Part No.:
- FHJC1002G
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 60 A | |
| Voltage | 58 V dc | |
| Compatible Fuse Type | JCASE (Standard/Low Profile) | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Lead Wire Length | 102mm | |
| Series | JCASE - FHJ | |
| Lead Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Current Rating 60 A | ||
Voltage 58 V dc | ||
Compatible Fuse Type JCASE (Standard/Low Profile) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Lead Wire Length 102mm | ||
Series JCASE - FHJ | ||
Lead Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
This product is an In-line fuse holder for use with either standard or Low Profile JCASE® fuses, 20A - 60A. It offers size and weight savings compared to MAXI® fuse holders. Standard product will have two 102mm red wire leads.
