Wickmann In-line Fuse Holder, 32 V

Bulk discount available

Subtotal (1 box of 100 units)*

£108.30

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100£1.083£108.30
200 - 400£1.051£105.10
500 +£1.018£101.80

*price indicative

RS Stock No.:
174-0282
Mfr. Part No.:
01530002H
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

In-line Fuse Holder

Voltage

32 V

Body Material

Black Thermoplastic

Minimum Operating Temperature

-40°C

Compatible Fuse Type

ATO, MINI Fuses

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V2

Lead Wire Length

8in

Series

155

Contact Material

Brass Copper Alloy

COO (Country of Origin):
CN
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.

Related links