Wickmann 20A Panel Mount Fuse Holder, 25V
- RS Stock No.:
- 174-0279
- Mfr. Part No.:
- 03453LF8H
- Brand:
- Wickmann
Subtotal (1 box of 100 units)*
£350.70
(exc. VAT)
£420.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £3.507 | £350.70 |
*price indicative
- RS Stock No.:
- 174-0279
- Mfr. Part No.:
- 03453LF8H
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60127-6 | |
| Terminal Type | Quick Connect | |
| Series | 345 | |
| Cap Style | Finger Grip, Fuse Extractor, Screwdriver Slot | |
| Contact Material | Plated Copper | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60127-6 | ||
Terminal Type Quick Connect | ||
Series 345 | ||
Cap Style Finger Grip, Fuse Extractor, Screwdriver Slot | ||
Contact Material Plated Copper | ||
- COO (Country of Origin):
- CN
Designed to eliminate the possibility of electrical shock. The universal fuse holder body will accept 3AB, 3AG, 5 x 20mm, and 2AG fuse sizes depending on knob selected. Permits inventory reduction of bodies and provides knob interchange versatility. Anti-tease feature eliminates circuit interruption when knob is accidentally depressed. Five fuse holder types assure design flexibility. Available with two knob styles screwdriver slot or fingergrip. Available in two terminal styles dual-purpose for soldering or 3/16 NEMA quick connect and ¼ NEMA/DIN quick connect. Quick fuse size identification is provided with letters on fingergrip knob and color-coded screwdriver slot knobs.
Related links
- Wickmann 20 A Panel Mount Fuse Holder, 25 V
- Wickmann 20 A Panel Mount Fuse Holder for 3AG/AB, 25 V
- Littelfuse 20 A Panel Mount Fuse Holder, 25 V
- Littelfuse 10 A Panel Mount Fuse Holder, 25 V
- RS PRO 6.3 A Panel Mount Fuse Holder for 5 x 20 mm, 25 V
- Eaton 16 A Panel Mount Fuse Holder 25 V
- Eaton 16 A Panel Mount Fuse Holder 25 V
- Wickmann 20 A Panel Mount Fuse Holder for 3AG/AB, 30 V
