Wickmann 20A Panel Mount Fuse Holder for 3AG/AB, 25V

Bulk discount available

Subtotal (1 box of 100 units)*

£237.00

(exc. VAT)

£284.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
100 - 100£2.37£237.00
200 - 400£2.299£229.90
500 +£2.228£222.80

*price indicative

RS Stock No.:
174-0277
Mfr. Part No.:
03420004HXL
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Panel Mount Fuse Holder

Body Material

Thermoplastic, Thermoset

Minimum Operating Temperature

-40°C

Compatible Fuse Size

3AG/AB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL94 V-0, E14721, MIL-PRF-19207

Contact Material

Copper Alloy

Series

342

Cap Style

Fluted Knob, Knurled Knob

Protection Category

Watertight (With O Ring Per Mil Prf 19207), Drip Proof (With Neoprene Washer)

COO (Country of Origin):
CN
The Littlefuse Wickman 342 Series, traditional panel mount enclosed fuse holder for 3AG/AB fuses. It has rated current at 20A for any voltage up to 250V, right angle body Terminal and solder body Terminal connect. It is a general application product.

RoHS compliant

Black thermoplastic UL94 V-0 moulded parts

-40° C to + 85° C ambient temperature

Neoprene washer provides drip-proof protection on the front side of the panel

IP40 ingression protection rating

Related links