Wickmann Panel Mount Fuse Holder
- RS Stock No.:
- 174-0276
- Mfr. Part No.:
- 03420828H
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0276
- Mfr. Part No.:
- 03420828H
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Series | 342 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Series 342 | ||
The Littlefuse Wickman 342 Series, traditional panel mount enclosed fuse holder for 3AG/AB fuses. It has rated current at 20A for any voltage up to 250V, right angle body terminal and 1/4" Q.C body terminal connect. It is a watertight product.
RoHS compliant
Black thermoplastic UL94 V-0 moulded parts
-40° C to + 85° C ambient temperature
O-ring provides a watertight seal on the front side of the panel
IP67 ingression protection rating
