Wickmann 30A Base Mount Fuse Holder for 2.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 36 units)*

£1,005.30

(exc. VAT)

£1,206.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
36 - 36£27.925£1,005.30
72 - 144£27.088£975.17
180 +£26.25£945.00

*price indicative

RS Stock No.:
174-0209
Mfr. Part No.:
PDM31001ZXM
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Base Mount Fuse Holder

Current Rating

30A

Fixing Screw Size

M6 Bolt

Minimum Operating Temperature

-40°C

Compatible Fuse Size

2.8 mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL583

Series

HWB18

The Littlefuse Wickmann, HWB18 Series compact hard-wired Box features 18 cavities that accept 2. 8mm fuse and relay components and is the perfect fit for accessory circuits and overflow circuits from your main power distribution module. It can hold plug-in components including MINI fuses, MINI format circuit breakers, 4-pin single throw relays and 5-pin double throw relays.

Cover latches keep the cover sealed and securely in place

Accepts any mini (280 style) circuit protection component

Ideal for accessory circuits, overflow circuits from main or as a main module on smaller vehicles

Durable construction

IP67/ IP69K protection rating, thus can be installed virtually anywhere on the vehicle and stands up to road splash and salt spray

Compact size

Wires plug into the back of the unit using industry standard Delphi Metri-Pack Series 280 tanged terminals

Available with or without steel mounting bracket

Tethers available to prevent loss of cover during service

Operating temperature ranges between -40 °C to +105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy