Wickmann 30A Inline Fuse Holder, 32V dc
- RS Stock No.:
- 174-0207
- Mfr. Part No.:
- 868-062-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0207
- Mfr. Part No.:
- 868-062-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Fuse Holder Type | Inline | |
| Current Rating | 30A | |
| Voltage Rating | 32V dc | |
| Includes Indicator | No | |
| Series | 155 | |
| Gauge Piece Colour | Black | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Fuse Holder Type Inline | ||
Current Rating 30A | ||
Voltage Rating 32V dc | ||
Includes Indicator No | ||
Series 155 | ||
Gauge Piece Colour Black | ||
- COO (Country of Origin):
- CN
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
Intended for use with 32V ATO®/ FKS Fuses rated up to 20A or 30A.
