Schurter 7A PCB Mount Fuse Holder for 2 x 7mm Fuse, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5992
Mfr. Part No.:
7090.9020.03
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Holder Type

PCB Mount

Fuse Size

2 x 7mm

Current Rating

7A

Voltage Rating

125V ac

Includes Indicator

No

Contact Material

Tin Plated Bronze

Terminal Type

Solder

COO (Country of Origin):
FR

Schurter Fuse Holder


The Schurter vertical surface mount with a separate slotted cap fuse holder has an electrical rating of 125VAC and 7A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 2x7mm cartridge type. The fuse carrier and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protection walls. It uses a glow wire test method to ensure a sufficient level of high-temperature safety is met.

Features and Benefits


• Fuse carriers are easily replaceable
• Operating temperature ranges between -40°C and 85°C
• Screwdriver soldering
• Shock safety
• Thermoset is used as a body material

Applications


• Household appliance
• Industrial equipment

Certifications


• ASE
• CSA
• SEMKO
• UL listed
• VDE