Littelfuse 20 A Panel Mount Fuse Holder, 250V
- RS Stock No.:
- 552-998
- Mfr. Part No.:
- 03453HS1H
- Brand:
- Littelfuse
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 552-998
- Mfr. Part No.:
- 03453HS1H
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20 A | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20 A | ||
Voltage 250V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
