Littelfuse 100_57 Brass Through-Hole Mount Fuse Clip Blade Fuse
- RS Stock No.:
- 894-9571
- Mfr. Part No.:
- 01000057Z
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 894-9571
- Mfr. Part No.:
- 01000057Z
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Mounting Style | Through-Hole Mount | |
| Fuse Type | Blade | |
| Clip Material | Brass | |
| Length | 6.9mm | |
| Height | 7.1mm | |
| Contact Plating | Tin | |
| Voltage Rating | 125V ac/dc | |
| Current Rating | 15A | |
| For Use With | ATC Series, ATO | |
| Series | 100_57 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Mounting Style Through-Hole Mount | ||
Fuse Type Blade | ||
Clip Material Brass | ||
Length 6.9mm | ||
Height 7.1mm | ||
Contact Plating Tin | ||
Voltage Rating 125V ac/dc | ||
Current Rating 15A | ||
For Use With ATC Series, ATO | ||
Series 100_57 | ||
- COO (Country of Origin):
- CN
