Littelfuse 122 Beryllium Copper PCB Mount Fuse Clip for 1/4in Cartridge Fuse

Stock information currently inaccessible
RS Stock No.:
878-1508
Mfr. Part No.:
122090
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Size

1/4in

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Beryllium Copper

Width

7.52mm

Length

6.35mm

Height

4.67mm

Voltage Rating

250V ac/dc

For Use With

1/4 in Diameter Fuse, 6.3 mm Diameter Fuses

Current Rating

30A

Series

122

Contact Plating

Silver

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy