Littelfuse 105 Spring Brass Eyelet Mount, Rivet Mount Fuse Clip for 13/32in Cartridge Fuse
- RS Stock No.:
- 878-1495
- Mfr. Part No.:
- 01050002Z
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1495
- Mfr. Part No.:
- 01050002Z
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 13/32in | |
| Mounting Style | Eyelet Mount, Rivet Mount | |
| Fuse Type | Cartridge | |
| Clip Material | Spring Brass | |
| Width | 0.44in | |
| Length | 0.52in | |
| Height | 0.75in | |
| For Use With | 13/32 in Diameter Fuse | |
| Current Rating | 15A | |
| Contact Plating | Nickel | |
| Series | 105 | |
| Voltage Rating | 600V ac/dc | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 13/32in | ||
Mounting Style Eyelet Mount, Rivet Mount | ||
Fuse Type Cartridge | ||
Clip Material Spring Brass | ||
Width 0.44in | ||
Length 0.52in | ||
Height 0.75in | ||
For Use With 13/32 in Diameter Fuse | ||
Current Rating 15A | ||
Contact Plating Nickel | ||
Series 105 | ||
Voltage Rating 600V ac/dc | ||
- COO (Country of Origin):
- US
