Littelfuse 111 Spring Brass PCB Mount Fuse Clip for 2AG mm, 4.5 → 5 mm Cartridge Fuse
- RS Stock No.:
- 876-8170
- Mfr. Part No.:
- 01110501Z
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8170
- Mfr. Part No.:
- 01110501Z
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 2AG mm, 4.5 → 5 mm | |
| Mounting Style | PCB Mount | |
| Fuse Type | Cartridge | |
| Clip Material | Spring Brass | |
| Width | 7mm | |
| Length | 5mm | |
| Height | 6.8mm | |
| Contact Plating | Tin | |
| Current Rating | 10A | |
| For Use With | 2 AG or 4.5 → 5 mm Diameter Fuses | |
| Series | 111 | |
| Voltage Rating | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 2AG mm, 4.5 → 5 mm | ||
Mounting Style PCB Mount | ||
Fuse Type Cartridge | ||
Clip Material Spring Brass | ||
Width 7mm | ||
Length 5mm | ||
Height 6.8mm | ||
Contact Plating Tin | ||
Current Rating 10A | ||
For Use With 2 AG or 4.5 → 5 mm Diameter Fuses | ||
Series 111 | ||
Voltage Rating 250V ac/dc | ||
- COO (Country of Origin):
- US
