Littelfuse 122 Beryllium Copper PCB Mount Fuse Clip for 1/4in Cartridge Fuse
- RS Stock No.:
- 876-8105
- Mfr. Part No.:
- 01220087H
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8105
- Mfr. Part No.:
- 01220087H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 1/4in | |
| Mounting Style | PCB Mount | |
| Fuse Type | Cartridge | |
| Clip Material | Beryllium Copper | |
| Width | 7.87mm | |
| Length | 8.08mm | |
| Height | 10.67mm | |
| For Use With | 1/4 in Diameter Fuse 312 Series, 313 Series, 314 Series, 326 Series, 505 Series, 506 Series, 508 Series Fuses | |
| Contact Plating | Silver | |
| Series | 122 | |
| Voltage Rating | 250V ac/dc | |
| Current Rating | 30A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 1/4in | ||
Mounting Style PCB Mount | ||
Fuse Type Cartridge | ||
Clip Material Beryllium Copper | ||
Width 7.87mm | ||
Length 8.08mm | ||
Height 10.67mm | ||
For Use With 1/4 in Diameter Fuse 312 Series, 313 Series, 314 Series, 326 Series, 505 Series, 506 Series, 508 Series Fuses | ||
Contact Plating Silver | ||
Series 122 | ||
Voltage Rating 250V ac/dc | ||
Current Rating 30A | ||
- COO (Country of Origin):
- US
