Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- RS Stock No.:
- 787-4173
- Mfr. Part No.:
- 52100001009
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 930 unit(s) ready to ship
- Plus 890 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.204 | £2.04 |
| 50 - 90 | £0.191 | £1.91 |
| 100 - 490 | £0.187 | £1.87 |
| 500 - 990 | £0.143 | £1.43 |
| 1000 + | £0.131 | £1.31 |
*price indicative
- RS Stock No.:
- 787-4173
- Mfr. Part No.:
- 52100001009
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 5 x 20 mm | |
| Compatible Fuse Type | Cartridge | |
| Clip Material | Phosphor Bronze | |
| Mount Type | PCB | |
| For Use With | 5 x 20 mm Fuse | |
| Height | 9.5mm | |
| Standards/Approvals | CSA, UL | |
| Series | 521 | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 5 x 20 mm | ||
Compatible Fuse Type Cartridge | ||
Clip Material Phosphor Bronze | ||
Mount Type PCB | ||
For Use With 5 x 20 mm Fuse | ||
Height 9.5mm | ||
Standards/Approvals CSA, UL | ||
Series 521 | ||
Contact Plating Nickel | ||
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
The Caps for the fuseholders need to be ordered separately.
PCB Mounting
Voltage Rating 250V.
Related links
- Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 520 Phosphor Bronze, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 100 Spring Brass, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 102 Spring Brass, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Littelfuse 101 Spring Brass, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Littelfuse 111_MR Phosphor Bronze Fuse Clip