Wickmann 100 Phosphor Bronze Fuse Clip
- RS Stock No.:
- 174-0627
- Mfr. Part No.:
- 01000020Z
- Brand:
- Wickmann
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£11.80
(exc. VAT)
£14.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 240 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.59 | £11.80 |
| 100 - 180 | £0.561 | £11.22 |
| 200 - 480 | £0.542 | £10.84 |
| 500 + | £0.508 | £10.16 |
*price indicative
- RS Stock No.:
- 174-0627
- Mfr. Part No.:
- 01000020Z
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Fuse Clip | |
| Clip Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Series | 100 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Fuse Clip | ||
Clip Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Series 100 | ||
- COO (Country of Origin):
- TW
Along with fuse holders and fuse covers, fuse clips are designed to provide a tight enclosure between the clip and the actual fuse.
Related links
- Wickmann 100 Phosphor Bronze Fuse Clip
- Littelfuse 111_MR Phosphor Bronze Fuse Clip
- Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 520 Phosphor Bronze, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- Schurter 751 Bronze, PCB Fuse Clip for 5 x 20 mm
- CALTEST Alligator Clip Black 10A Insulated
- Littelfuse 445 Fuse Clip
- Wurth Elektronik Fuse Clip
