Littelfuse 10A 5 x 20 mm, Panel Cartridge Fuse Block, 300V

Subtotal (1 pack of 50 units)*

£65.25

(exc. VAT)

£78.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.305£65.25

*price indicative

RS Stock No.:
878-4043
Mfr. Part No.:
05200003Z
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Fuse Block

Fuse Type

Cartridge

Fuse Size

5 x 20 mm

Number of Fuses

1

Current Rating

10A

Voltage

300V

Mount Type

Panel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

CSA, UL

For Use With

5 x 20 mm Fuse

Series

520

Dielectric Strength

600V

Compatible Fuse Class

Littelfuse 234, Littelfuse 219, Littelfuse 239, Littelfuse 233, Littelfuse 216, Littelfuse 213, Littelfuse 217, Littelfuse 235, Littelfuse 218, Littelfuse 232, Littelfuse 215

Holder Terminal Type

Quick Connect

Clip Material

Brass

COO (Country of Origin):
MX

Littelfuse Fuseholders and Clips - 5x20mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

The Caps for the fuseholders need to be ordered separately.


PCB Mounting


Voltage Rating 250V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy