Littelfuse 10A PCB Mount 5 x 15mm Cartridge Fuse Block, 300V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-3958
Mfr. Part No.:
02540001Z
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Type

Cartridge

Fuse Size

5 x 15mm

Number of Fuses

1

Current Rating

10A

Voltage Rating

300V ac/dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Style

PCB Mount

Body Material

Thermoplastic

Series

254

For Use With

2AG Fuses

Compatible Fuse Class

2AG

Holder Terminal Type

Solder

Operating Temperature Range

-40 → +85 °C

Clip Material

Brass

Standards Met

CSA Certified LR7316, Lead (Pb) Free, RoHS Compliant, UL Listed E14721

RoHS Status: Not Applicable

COO (Country of Origin):
MX