Littelfuse 500A Panel Mount 1 Fuse Block, 32V dc
- RS Stock No.:
- 878-1640
- Mfr. Part No.:
- 02981028HXFC
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1640
- Mfr. Part No.:
- 02981028HXFC
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 1 | |
| Current Rating | 500A | |
| Voltage Rating | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Style | Panel Mount | |
| For Use With | MEGA® Fuse Series | |
| Standards Met | RoHS Compliant | |
| Holder Terminal Type | Ring | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 1 | ||
Current Rating 500A | ||
Voltage Rating 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Style Panel Mount | ||
For Use With MEGA® Fuse Series | ||
Standards Met RoHS Compliant | ||
Holder Terminal Type Ring | ||
Operating Temperature Range -40 → +125 °C | ||
Non Compliant
- COO (Country of Origin):
- MX
