Littelfuse 15A Panel Mount 6.3 x 32mm Cartridge Fuse Block, 250V ac/dc
- RS Stock No.:
- 878-1498
- Mfr. Part No.:
- 356001
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1498
- Mfr. Part No.:
- 356001
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32mm | |
| Number of Fuses | 1 | |
| Current Rating | 15A | |
| Voltage Rating | 250V ac/dc | |
| Mounting Style | Panel Mount | |
| Compatible Fuse Class | 3AG | |
| Series | 356 | |
| For Use With | 3AG Fuses | |
| Holder Terminal Type | Screw | |
| Clip Material | Brass | |
| Standards Met | CSA Certified LR7316, Lead (Pb) Free, RoHS Compliant, UL Listed E14721 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32mm | ||
Number of Fuses 1 | ||
Current Rating 15A | ||
Voltage Rating 250V ac/dc | ||
Mounting Style Panel Mount | ||
Compatible Fuse Class 3AG | ||
Series 356 | ||
For Use With 3AG Fuses | ||
Holder Terminal Type Screw | ||
Clip Material Brass | ||
Standards Met CSA Certified LR7316, Lead (Pb) Free, RoHS Compliant, UL Listed E14721 | ||
- COO (Country of Origin):
- MX
