Littelfuse 30A DIN Rail Mount, Universal Mount Fuse Block, 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-8401
Mfr. Part No.:
LFJ600303PID
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Number of Fuses

3

Current Rating

30A

Voltage Rating

600V

Maximum Operating Temperature

+125°C

Mounting Style

DIN Rail Mount, Universal Mount

Series

LFJ

Standards Met

CSA Certified LR7316, Lead (Pb) Free, RoHS Compliant, UL Listed E14721

For Use With

LFJ Series Fuses

Holder Terminal Type

Pressure Plate

Operating Temperature Range

Maximum of +125 °C

Compatible Fuse Class

Class J

COO (Country of Origin):
CN