Littelfuse 30A Panel Mount 6.3 x 32mm Cartridge Fuse Block, 300V ac/dc
- RS Stock No.:
- 876-8060
- Mfr. Part No.:
- 03540001ZXGY
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8060
- Mfr. Part No.:
- 03540001ZXGY
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32mm | |
| Number of Fuses | 1 | |
| Current Rating | 30A | |
| Voltage Rating | 300V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Style | Panel Mount | |
| Body Material | Thermoplastic | |
| Standards Met | CSA Certified, Lead (Pb) Free, RoHS Compliant, UL Listed E14721, UL Recognized | |
| Compatible Fuse Class | 3AB, 3AG | |
| Clip Material | Brass | |
| Holder Terminal Type | Solder | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | 354 | |
| For Use With | 3AG Fuses | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32mm | ||
Number of Fuses 1 | ||
Current Rating 30A | ||
Voltage Rating 300V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Style Panel Mount | ||
Body Material Thermoplastic | ||
Standards Met CSA Certified, Lead (Pb) Free, RoHS Compliant, UL Listed E14721, UL Recognized | ||
Compatible Fuse Class 3AB, 3AG | ||
Clip Material Brass | ||
Holder Terminal Type Solder | ||
Operating Temperature Range -40 → +85 °C | ||
Series 354 | ||
For Use With 3AG Fuses | ||
- COO (Country of Origin):
- US
