Wickmann 6.3A 5 x 20 mm, Horizontal Cartridge Fuse Block, 25V
- RS Stock No.:
- 174-0656
- Distrelec Article No.:
- 304-38-467
- Mfr. Part No.:
- 0PTF0078P
- Brand:
- Wickmann
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£10.05
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 450 unit(s) ready to ship
- Plus 2,150 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.201 | £10.05 |
| 250 - 450 | £0.191 | £9.55 |
| 500 + | £0.185 | £9.25 |
*price indicative
- RS Stock No.:
- 174-0656
- Distrelec Article No.:
- 304-38-467
- Mfr. Part No.:
- 0PTF0078P
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Current Rating | 6.3A | |
| Voltage | 25V | |
| Minimum Operating Temperature | 30°C | |
| Mount Type | Horizontal | |
| Maximum Operating Temperature | 120°C | |
| Body Material | Polymer Alloy | |
| Standards/Approvals | Lead (Pb) Free, UL to UL 4248-1, RoHS | |
| Holder Terminal Type | PCB | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Current Rating 6.3A | ||
Voltage 25V | ||
Minimum Operating Temperature 30°C | ||
Mount Type Horizontal | ||
Maximum Operating Temperature 120°C | ||
Body Material Polymer Alloy | ||
Standards/Approvals Lead (Pb) Free, UL to UL 4248-1, RoHS | ||
Holder Terminal Type PCB | ||
The Littlefuse Wickmann PTF series circuit board mountable fuse blocks are rated at 6.3A up to 250V for 5x20mm fuse size. They are generally used for applications such as power supply, wireless LAN access Point, battery control module, DC motor drives and control panels.
RoHS compliant and lead-free
Include version of plug in to maintain the fuse block into the correct position while soldering process
Tin-plated leads for easy soldering process
UL recognized to UL 4248-1
Low profile design for PC board mountable terminals for Pb-free wave soldering process
