Wickmann, PCB Fuse Block, 250V, 600 V
- RS Stock No.:
- 174-0280
- Mfr. Part No.:
- 05200004Z
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 box of 200 units)*
£240.60
(exc. VAT)
£288.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | £1.203 | £240.60 |
| 400 - 800 | £1.166 | £233.20 |
| 1000 + | £1.13 | £226.00 |
*price indicative
- RS Stock No.:
- 174-0280
- Mfr. Part No.:
- 05200004Z
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Fuse Block | |
| Voltage | 250, 600V | |
| Mount Type | PCB | |
| Standards/Approvals | UL, CSA, RoHS | |
| Series | 520 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Fuse Block | ||
Voltage 250, 600V | ||
Mount Type PCB | ||
Standards/Approvals UL, CSA, RoHS | ||
Series 520 | ||
- COO (Country of Origin):
- MX
The metric Omni-Blok® fuse block, for 5x20mm size fuses, is a low profile design that is available with a choice of solder type terminals, NEMA style QC terminals, or PC board mountable terminals. Each of these designs has tin plated brass terminals. A unique design feature provides self-alignment of the clips to the fuse caps. This feature, Plus a one-piece clip/terminal design, assures low contact resistance. An anti-one-piece clip/terminal design, assures low contact resistance.
