Wickmann 10A 2AG, PCB Fuse Block, 400V
- RS Stock No.:
- 174-0278
- Mfr. Part No.:
- 02540101Z
- Brand:
- Wickmann
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
£226.20
(exc. VAT)
£271.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | £1.131 | £226.20 |
| 400 - 800 | £1.097 | £219.40 |
| 1000 + | £1.063 | £212.60 |
*price indicative
- RS Stock No.:
- 174-0278
- Mfr. Part No.:
- 02540101Z
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Fuse Block | |
| Fuse Size | 2AG | |
| Current Rating | 10A | |
| Voltage | 400V | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Body Material | Glass Reinforced, Black Thermoplastic | |
| Standards/Approvals | UL V0 | |
| Dielectric Strength | 1500V | |
| Series | 254 | |
| For Use With | 2AG | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Fuse Block | ||
Fuse Size 2AG | ||
Current Rating 10A | ||
Voltage 400V | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Body Material Glass Reinforced, Black Thermoplastic | ||
Standards/Approvals UL V0 | ||
Dielectric Strength 1500V | ||
Series 254 | ||
For Use With 2AG | ||
- COO (Country of Origin):
- CN
These low profile Omni-Blok® Fuse Blocks feature individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, Plus a one-piece clip/terminal assures low contact resistance.
