Wickmann 16A 5 x 20 mm, Surface Cartridge Fuse Block, 500V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0273
Mfr. Part No.:
03540101ZXGY
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Fuse Block

Fuse Type

Cartridge

Fuse Size

5 x 20 mm

Current Rating

16A

Voltage

500V

Mount Type

Surface

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

CSA, CE, UL

Dielectric Strength

3kV

Series

354

Holder Terminal Type

Quick Connect

Clip Material

Tin

A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips. With the exception of the two-pole unit, multiple pole units may be broken apart to obtain desired number of poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy