Xilinx FPGA XC6VLX130T-1FFG484C, Virtex-6 128000 Cells, 9504kbit, 128000 Blocks, 484-Pin FCBGA
- RS Stock No.:
- 727-6005
- Mfr. Part No.:
- XC6VLX130T-1FFG484C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-6005
- Mfr. Part No.:
- XC6VLX130T-1FFG484C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Virtex-6 | |
| Number of Logic Cells | 128000 | |
| Number of Logic Units | 128000 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 480 (25 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 9504kbit | |
| Dimensions | 23 x 23 x 2.26mm | |
| Height | 2.26mm | |
| Length | 23mm | |
| Maximum Operating Supply Voltage | 1 V | |
| Width | 23mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Virtex-6 | ||
Number of Logic Cells 128000 | ||
Number of Logic Units 128000 | ||
Dedicated DSP Yes | ||
Number of Multipliers 480 (25 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FCBGA | ||
Pin Count 484 | ||
Number of RAM Bits 9504kbit | ||
Dimensions 23 x 23 x 2.26mm | ||
Height 2.26mm | ||
Length 23mm | ||
Maximum Operating Supply Voltage 1 V | ||
Width 23mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Field Programmable Gate Arrays, Virtex-6, Xilinx
An evaluation kit is available for assessing the Virtex-6 family:,Virtex-6 FPGA ML605 Evaluation Kit (RS stock number: 727-8705)
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
