Xilinx FPGA XC5VSX50T-1FFG1136C, Virtex-5 52224 Cells, 798720bit, 52224 Blocks, 1136-Pin FCBGA
- RS Stock No.:
- 697-2825
- Mfr. Part No.:
- XC5VSX50T-1FFG1136C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-2825
- Mfr. Part No.:
- XC5VSX50T-1FFG1136C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Virtex-5 | |
| Number of Logic Cells | 52224 | |
| Number of Logic Units | 52224 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 288 (25 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA | |
| Pin Count | 1136 | |
| Number of RAM Bits | 798720bit | |
| Dimensions | 35 x 35 x 2.8mm | |
| Height | 2.8mm | |
| Length | 35mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.05 V | |
| Minimum Operating Supply Voltage | 0.95 V | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Virtex-5 | ||
Number of Logic Cells 52224 | ||
Number of Logic Units 52224 | ||
Dedicated DSP Yes | ||
Number of Multipliers 288 (25 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FCBGA | ||
Pin Count 1136 | ||
Number of RAM Bits 798720bit | ||
Dimensions 35 x 35 x 2.8mm | ||
Height 2.8mm | ||
Length 35mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.05 V | ||
Minimum Operating Supply Voltage 0.95 V | ||
Width 35mm | ||
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
