Xilinx FPGA XC3S250E-4VQG100I, Spartan-3E 5508 Cells, 250000 Gates, 38912bit, 612 Blocks, 100-Pin VTQFP
- RS Stock No.:
- 134-093
- Mfr. Part No.:
- XC3S250E-4VQG100I
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-093
- Mfr. Part No.:
- XC3S250E-4VQG100I
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3E | |
| Number of Logic Gates | 250000 | |
| Number of Logic Cells | 5508 | |
| Number of Logic Units | 612 | |
| Number of Registers | 4896 | |
| Number of Multipliers | 12 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | VTQFP | |
| Pin Count | 100 | |
| Number of RAM Bits | 38912bit | |
| Dimensions | 14 x 14 x 1mm | |
| Height | 1mm | |
| Length | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 14mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Maximum Operating Temperature | +100 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3E | ||
Number of Logic Gates 250000 | ||
Number of Logic Cells 5508 | ||
Number of Logic Units 612 | ||
Number of Registers 4896 | ||
Number of Multipliers 12 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type VTQFP | ||
Pin Count 100 | ||
Number of RAM Bits 38912bit | ||
Dimensions 14 x 14 x 1mm | ||
Height 1mm | ||
Length 14mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 14mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Maximum Operating Temperature +100 °C | ||
Field Programmable Gate Arrays, Spartan-3 I-Spec, Xilinx
Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E starter kit (RS stock number: 697-3428)
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
