Molex, 503480 0.5 mm Pitch 6 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 896-7605
- Mfr. Part No.:
- 503480-0600
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 1,620 unit(s) shipping from 01 June 2026
- Final 125 unit(s) shipping from 01 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.69 | £3.45 |
| 50 - 95 | £0.654 | £3.27 |
| 100 - 245 | £0.57 | £2.85 |
| 250 - 495 | £0.476 | £2.38 |
| 500 + | £0.458 | £2.29 |
*price indicative
- RS Stock No.:
- 896-7605
- Mfr. Part No.:
- 503480-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Series | 503480 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Series 503480 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
Molex FPC Connector, 500mA Current Rating, Gold Over Nickel Contact Plating - Easy On Series - 503480-0600
Assembling electronics is a doddle when you use this Easy-On FPC connector from Molex. Thanks to the right-angled body and backflip actuator, you won't need to do any acrobatics to get internal circuits connected. Top and bottom contacts mean you only need one connector instead of two, so you can simplify your build and save space. A 0.5mm pitch and a low profile height of 1mm keep the component compact enough for mobile devices.
Features & Benefits
• 6 contacts for hooking up multiple circuits
• Gold-over-nickel plating for highly conductive contacts you can rely on
• Accepts flat flexible cables and flexible printed circuits for build versatility
• Thermally-stable liquid-crystal polymer body is temperature-resistant up to +85°C
Applications
• Automotive industry
• Medical technology
• Smart devices
• Computing
Is this FPC connector suitable for automated assembly lines?
Yes. A nickel barrier and wide pick-and-place dimensions mean this FPC connector fits right in with robotic assembly lines.
Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series
Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These Easy On FPC connectors feature a BackFlip actuator which provides a secure connection between the FPC and the connector terminals and allow a high upward pull force. The BackFlip actuator also enables easy insertion of the FPC. These FPC connectors have a dual contact design which eliminates the need for separate top and bottom style FPC connectors when routing FPC to parallel boards. This allows design flexibility and makes layout easier and quicker. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints and a nickel barrier plating provides protection against flux wicking.
Features and Benefits
• Space saving design with low profile height of 1.00 mm
• BackFlip type actuator for easy and secure connection of FPC
• Dual contact terminal design for cost savings and design flexibility
• Nickel barrier plating to protect against flux wicking
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in digital still cameras, digital video cameras, portable audio players, mobile phones, portable games and personal navigators
