Molex, Easy-On, 52044 1.25mm Pitch 14 Way Right Angle FPC Connector, Top Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-8969
Mfr. Part No.:
52044-1445
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1.25mm

Termination Type

Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

52044

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

PBT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy