Molex, Easy-On, 54104 0.5mm Pitch 40 Way Right Angle FPC Connector, ZIF Top Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
788-3593
Mfr. Part No.:
54104-4033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

54104

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy