Molex, Easy-On, 52207 1mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 788-3455
- Mfr. Part No.:
- 522072033
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 788-3455
- Mfr. Part No.:
- 522072033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Voltage Rating | 125 V | |
| Series | Easy-On | |
| Series Number | 52207 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Top Contact | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 125 V | ||
Series Easy-On | ||
Series Number 52207 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Silver | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Phosphor Bronze | ||
