Molex, 52207 1 mm Pitch 8 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 788-3411P
- Mfr. Part No.:
- 522070833
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
£158.20
(exc. VAT)
£189.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit |
|---|---|
| 200 - 740 | £0.791 |
| 750 - 2990 | £0.758 |
| 3000 - 5990 | £0.728 |
| 6000 + | £0.699 |
*price indicative
- RS Stock No.:
- 788-3411P
- Mfr. Part No.:
- 522070833
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | ZIF Top Contact | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -30°C | |
| Series | 52207 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type ZIF Top Contact | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -30°C | ||
Series 52207 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Housing Material Nylon | ||
Molex Slider Series FPC Connector, 1mm Pitch, 8 Contacts - 522070833
This FPC connector is a surface mount solution designed for efficient connections in electronic devices. With a right-angle design and 1mm pitch, it accommodates eight circuits with ease. Constructed using phosphor bronze for superior conductivity, this female connector is ideal for applications requiring a top contact ZIF-style termination.
Features & Benefits
• Surface mount design allows for streamlined assembly processes
• ZIF top contact style minimises wear during mating cycles
• Right-angle orientation saves board space and enhances layout flexibility
• Phosphor bronze contacts ensure robust electrical performance
• Operating temperature range of -30°C to +85°C supports varied applications
• Durable construction with a maximum of 30 mating cycles for longevity
Applications
• Used in compact electronic devices requiring reliable connections
• Suitable for automation equipment in office environments
• Ideal for consumer electronics requiring efficient signal transfer
• Common in electrical equipment for persistent
What is the maximum current rating for this connector?
The connector can handle a maximum current of 1A per contact, ensuring suitable power delivery for various electronic applications.
Can it be used in high-temperature environments?
Yes, it has a temperature range of -30°C to +85°C, making it suitable for applications exposed to fluctuating temperatures.
How many mating cycles can this connector accommodate?
This connector is designed to endure up to 30 mating cycles, ensuring durability and prolonged use in demanding scenarios.
What materials are used for the contacts and housing?
The contacts are made from phosphor bronze, while the housing is constructed from nylon, combining strength with effective electrical performance.
