Omron, XF2M 0.5 mm Pitch 45 Way Right Angle Female FPC Connector, Solder

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£170.60

(exc. VAT)

£204.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£1.706
375 - 1495£1.62
1500 - 2995£1.374
3000 +£1.276

*price indicative

Packaging Options:
RS Stock No.:
731-5835P
Mfr. Part No.:
XF2M-4515-1A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

FPC Connector

Number of Contacts

45

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Beryllium Copper Nickel

Current

500mA

Pitch

0.5mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Dual

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac/dc

Minimum Operating Temperature

-30°C

Series

XF2M

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN

0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series


0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.

Rotary backlock mechanism to ensure secure connection

Low 2mm on-board profile

Side entry SMT terminals

0.3mm applicable FPC thickness

Single row double sided contacts

Halogen free

Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy