Omron, XF2M 0.5 mm Pitch 24 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 731-5794
- Mfr. Part No.:
- XF2M-2415-1A
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.27
(exc. VAT)
£12.325
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,745 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.054 | £10.27 |
| 100 - 370 | £1.592 | £7.96 |
| 375 - 1495 | £1.516 | £7.58 |
| 1500 - 2995 | £1.118 | £5.59 |
| 3000 + | £1.064 | £5.32 |
*price indicative
- RS Stock No.:
- 731-5794
- Mfr. Part No.:
- XF2M-2415-1A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Beryllium Copper Nickel | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Series | XF2M | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Beryllium Copper Nickel | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Series XF2M | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series
0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.
Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free
